TI TPS7A8300RGWT
| Manufacturer | |
| MPN | TPS7A8300RGWT |
| LCSC Part # | C2869532 |
| Packaging | VQFN-20-EP(5x5) |
| Customer # | |
| Key Attributes | 2A, low input voltage, low noise, high precision ultra-low dropout regulator with power good indication |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(5x5) | |
| Output Voltage | 800mV~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 2A | |
| Output Type | Adjustable | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Input under-voltage protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7822 | $ 1.78 |
| 10+ | $ 1.5137 | $ 15.14 |
| 30+ | $ 1.3444 | $ 40.33 |
| 250+ | $ 1.1719 | $ 292.98 |
| 500+ | $ 1.0938 | $ 546.90 |
| 1,000+ | $ 1.0596 | $ 1059.60 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(5x5) | |
| Output Voltage | 800mV~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 2A | |
| Output Type | Adjustable | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Input under-voltage protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



