TI LP8557IAYFQR
| Manufacturer | |
| Mfr. Part # | LP8557IAYFQR |
| LCSC Part # | C2869510 |
| Package | DSBGA-16 |
| Customer # | |
| Description | 6 Boost DC-DC 2.7V~5.5V DSBGA-16 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | DSBGA-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6022 | $ 2.60 |
10+ | $ 2.5418 | $ 25.42 |
30+ | $ 2.5015 | $ 75.05 |
100+ | $ 2.4612 | $ 246.12 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$