TI TL432AQPK
| Manufacturer | |
| Mfr. Part # | TL432AQPK |
| LCSC Part # | C2869477 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | Precision Programmable Reference |
| Description | Shunt Voltage Reference IC Adjustable 2.495V~36V ±1% 100mA SOT-89-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1305 | $ 0.65 |
50+ | $ 0.1273 | $ 6.37 |
150+ | $ 0.1251 | $ 18.77 |
500+ | $ 0.123 | $ 61.50 |
Standard Packaging 1000/Full
Reel | ||