LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV707085DQNR product image
Images for reference only

TI TLV707085DQNRRoHS

Manufacturer
MPN
TLV707085DQNR
LCSC Part #
C2869372
Packaging
X2-SON-4-EP(1x1)
Customer #
Key Attributes
200mA, low IQ, low dropout regulator with enable function
Datasheetpdf iconTI TLV707085DQNR
In-Stock: 3,025
3,025 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1827$ 0.91
50+$ 0.1434$ 7.17
150+$ 0.1243$ 18.65
500+$ 0.1072$ 53.60
3,000+$ 0.1025$ 307.50
6,000+$ 0.0997$ 598.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingX2-SON-4-EP(1x1)
Output Voltage850mV
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)25uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Output discharge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV707 series (TLV707 and TLV707P) LDO regulators feature low quiescent current and excellent line and load transient performance, making them ideal for power-sensitive applications. These devices offer a typical accuracy of 0.5%. All versions include thermal shutdown and overcurrent protection for safety.

Additionally, these devices remain stable with an effective output capacitance of only 0.1μF. This allows the use of cost-effective capacitors with higher bias voltage and temperature derating. These devices also regulate to rated accuracy under no-load conditions.

Furthermore, the TLV707P provides an active pull-down circuit for fast output discharge.

The TLV707 series LDOs are available in a 1mm × 1mm DQN (X2SON) package, making them suitable for handheld applications.

Features

AI Translation
  • Typical accuracy: 0.5%
  • 200mA output support
  • Low IQ: 25μA
  • Fixed output voltage combinations from 0.85V to 5.0V
  • High PSRR:
    • 70dB at 100Hz
    • 50dB at 1MHz
  • Stable with 0.1μF ceramic capacitor
  • Thermal shutdown and overcurrent protection
  • Package: 1mm × 1mm DQN (X2SON)

Applications

AI Translation
  • Smartphones and wireless earphones
  • Gaming and toys
  • WLAN and other PC add-in cards
  • TV and set-top boxes
  • Wearable electronics