TI CSD17381F4
| Manufacturer | |
| MPN | CSD17381F4 |
| LCSC Part # | C2869182 |
| Packaging | PicoStar-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 3.1A PicoStar-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | PicoStar-3 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 57pF | |
| Current - Continuous Drain(Id) | 3.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.9pF | |
| RDS(on) | 250mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 195pF | |
| Gate Charge(Qg) | 1.04nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | PicoStar-3 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 57pF | |
| Current - Continuous Drain(Id) | 3.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.9pF | |
| RDS(on) | 250mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 195pF | |
| Gate Charge(Qg) | 1.04nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
90 mΩ, 30V N-channel FemtoFET MOSFET technology is designed and optimized to minimize board space in handheld and mobile applications. This technology reduces package size by at least 60% compared to standard small-signal MOSFETs.
Features
AI Translation
- Ultra-low on-resistance
- Ultra-low Qg and Qgd
- Low threshold voltage
- Ultra-compact package (0402 case size)
- Ultra-thin package, 0.36 mm thickness
- Integrated ESD protection diode, rated >4 kV HBM
- Integrated ESD protection diode, rated >2 kV CDM
- Lead-free and halogen-free
- RoHS compliant
Applications
AI Translation
- Optimized for load switch applications
- Optimized for general-purpose switch applications
- Single-cell battery applications
- Handheld and mobile applications
In-Stock: 2,720
2,720 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1072 | $ 0.54 |
| 50+ | $ 0.0873 | $ 4.37 |
| 150+ | $ 0.077 | $ 11.55 |
| 500+ | $ 0.0686 | $ 34.30 |
| 3,000+ | $ 0.0657 | $ 197.10 |
| 6,000+ | $ 0.0637 | $ 382.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | PicoStar-3 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 57pF | |
| Current - Continuous Drain(Id) | 3.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.9pF | |
| RDS(on) | 250mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 195pF | |
| Gate Charge(Qg) | 1.04nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | PicoStar-3 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 57pF | |
| Current - Continuous Drain(Id) | 3.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.9pF | |
| RDS(on) | 250mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 195pF | |
| Gate Charge(Qg) | 1.04nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
90 mΩ, 30V N-channel FemtoFET MOSFET technology is designed and optimized to minimize board space in handheld and mobile applications. This technology reduces package size by at least 60% compared to standard small-signal MOSFETs.
Features
AI Translation
- Ultra-low on-resistance
- Ultra-low Qg and Qgd
- Low threshold voltage
- Ultra-compact package (0402 case size)
- Ultra-thin package, 0.36 mm thickness
- Integrated ESD protection diode, rated >4 kV HBM
- Integrated ESD protection diode, rated >2 kV CDM
- Lead-free and halogen-free
- RoHS compliant
Applications
AI Translation
- Optimized for load switch applications
- Optimized for general-purpose switch applications
- Single-cell battery applications
- Handheld and mobile applications
C2869182 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



