TI ISO7730FDWR
| Manufacturer | |
| MPN | ISO7730FDWR |
| LCSC Part # | C2869160 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Enhanced high-speed three-channel digital isolator with excellent EMC performance |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | - | |
| CMTI(kV/us) | 100kV/us | |
| Propagation Delay(tpd) | 21ns | |
| Number of Forward Channels | 3 | |
| Voltage - Supply | 2.25V~5.5V;2.25V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -55℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | Low Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO773x devices are high-performance three-channel digital isolators that provide isolation ratings of 5000 VRMS (DW package) and 3000 VRMS (DBQ package) in accordance with UL 1577. This family of devices features enhanced isolation ratings compliant with VDE, CSA, TUV, and CQC standards. When isolating CMOS or LVCMOS digital I/Os, the ISO773x family of devices offers high electromagnetic immunity, low emissions, and low power consumption. The logic inputs and output buffers of each isolation channel are separated by a dual-capacitor silicon dioxide (SiO₂) insulation barrier. The device is equipped with enable pins that can be used to place the corresponding outputs in a high-impedance state in multi-master drive applications or to reduce power consumption.
Features
- 100Mbps data transfer rate
- Robust isolation barrier: >100-year expected lifetime at 1500VRMS operating voltage
- Up to 5000VRMS isolation rating
- Up to 12.8kV surge capability
- ±100kV/µs typical CMTI
- Wide supply range: 2.25V to 5.5V
- 2.25V to 5.5V level-shifting default output high (ISO773x) and low (ISO773xF) options
- Wide temperature range: -55°C to +125°C
- Low power consumption: 1.5mA typical current per channel at 1Mbps
- Excellent EMC performance
- System-level ESD, EFT, and surge immunity
- ±8kV IEC 61000-4-2 contact discharge protection across isolation barrier
- Low emissions
- Wide-body SOIC (DW-16) and QSOP (DBQ-16) package options
- Automotive version available: ISO773x-Q1
- Safety-related certifications: reinforced insulation per DIN V VDE V 0884-11:2017-01; 5000VRMS (DW) and 3000VRMS (DBQ) isolation ratings per UL 1577; CSA Component Acceptance Notice 5A, IEC 60950-1, and IEC 60601-1 end-equipment standards; CQC certification per GB4943.1-2011; TUV certification per EN 60950-1 and EN 61010-1; all certifications complete
Applications
- Industrial Automation
- Motor Control Power Supplies
- Photovoltaic Inverters
- Medical Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6708 | $ 2.67 |
| 10+ | $ 2.3746 | $ 23.75 |
| 30+ | $ 2.1663 | $ 64.99 |
| 100+ | $ 1.9742 | $ 197.42 |
| 500+ | $ 1.8864 | $ 943.20 |
| 1,000+ | $ 1.8522 | $ 1852.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | - | |
| CMTI(kV/us) | 100kV/us | |
| Propagation Delay(tpd) | 21ns | |
| Number of Forward Channels | 3 | |
| Voltage - Supply | 2.25V~5.5V;2.25V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -55℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | Low Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO773x devices are high-performance three-channel digital isolators that provide isolation ratings of 5000 VRMS (DW package) and 3000 VRMS (DBQ package) in accordance with UL 1577. This family of devices features enhanced isolation ratings compliant with VDE, CSA, TUV, and CQC standards. When isolating CMOS or LVCMOS digital I/Os, the ISO773x family of devices offers high electromagnetic immunity, low emissions, and low power consumption. The logic inputs and output buffers of each isolation channel are separated by a dual-capacitor silicon dioxide (SiO₂) insulation barrier. The device is equipped with enable pins that can be used to place the corresponding outputs in a high-impedance state in multi-master drive applications or to reduce power consumption.
Features
- 100Mbps data transfer rate
- Robust isolation barrier: >100-year expected lifetime at 1500VRMS operating voltage
- Up to 5000VRMS isolation rating
- Up to 12.8kV surge capability
- ±100kV/µs typical CMTI
- Wide supply range: 2.25V to 5.5V
- 2.25V to 5.5V level-shifting default output high (ISO773x) and low (ISO773xF) options
- Wide temperature range: -55°C to +125°C
- Low power consumption: 1.5mA typical current per channel at 1Mbps
- Excellent EMC performance
- System-level ESD, EFT, and surge immunity
- ±8kV IEC 61000-4-2 contact discharge protection across isolation barrier
- Low emissions
- Wide-body SOIC (DW-16) and QSOP (DBQ-16) package options
- Automotive version available: ISO773x-Q1
- Safety-related certifications: reinforced insulation per DIN V VDE V 0884-11:2017-01; 5000VRMS (DW) and 3000VRMS (DBQ) isolation ratings per UL 1577; CSA Component Acceptance Notice 5A, IEC 60950-1, and IEC 60601-1 end-equipment standards; CQC certification per GB4943.1-2011; TUV certification per EN 60950-1 and EN 61010-1; all certifications complete
Applications
- Industrial Automation
- Motor Control Power Supplies
- Photovoltaic Inverters
- Medical Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

