TI UCC21530DWK
| Manufacturer | |
| MPN | UCC21530DWK |
| LCSC Part # | C2869147 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4A, 6A, 5.7 kVRMs Isolated Dual-Channel Gate Drivers with 3.3 mm Channel-to-Channel Spacing |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Logic Level - Low | 0.8V~1.2V | |
| Features | Dead-time control | |
| Current - Output High(IOH) | 4A | |
| Load Type | IGBT;MOSFET | |
| number of channels | 2 | |
| Voltage - Supply (Driver) | 25V | |
| Quiescent Current | 2000uA | |
| Input Logic Level - High | 1.2V~2V | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| CMTI(kV/us) | 125kV/us | |
| Voltage - Supply (Input) | 3V~18V | |
| Driven Configuration | Low Side;High Side;Half-Bridge | |
| Current - Output Low(IOL) | 6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 371
371 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1321 | $ 2.13 |
| 10+ | $ 2.0199 | $ 20.20 |
| 30+ | $ 1.9532 | $ 58.60 |
| 100+ | $ 1.8865 | $ 188.65 |
| 500+ | $ 1.8556 | $ 927.80 |
| 1,000+ | $ 1.841 | $ 1841.00 |
Standard Packaging40/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Logic Level - Low | 0.8V~1.2V | |
| Features | Dead-time control | |
| Current - Output High(IOH) | 4A | |
| Load Type | IGBT;MOSFET | |
| number of channels | 2 | |
| Voltage - Supply (Driver) | 25V | |
| Quiescent Current | 2000uA | |
| Input Logic Level - High | 1.2V~2V | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| CMTI(kV/us) | 125kV/us | |
| Voltage - Supply (Input) | 3V~18V | |
| Driven Configuration | Low Side;High Side;Half-Bridge | |
| Current - Output Low(IOL) | 6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2869147 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



