LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV71725PDQNR product image
  • TLV71725PDQNR thumbnail 1
  • TLV71725PDQNR thumbnail 2
  • TLV71725PDQNR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV71725PDQNRRoHS

Manufacturer
MPN
TLV71725PDQNR
LCSC Part #
C2869134
Packaging
X2SON-4-EP(1x1)
Customer #
Key Attributes
150mA, low IQ, low dropout regulator with active output discharge and enable function
Datasheetpdf iconTI TLV71725PDQNR
In-Stock: 87
87 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1474$ 0.15
10+$ 0.1148$ 1.15
30+$ 0.1009$ 3.03
100+$ 0.0835$ 8.35
500+$ 0.0757$ 37.85
1,000+$ 0.0711$ 71.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingX2SON-4-EP(1x1)
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Tj)
Supply Current (Iq)35uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV717P series of low-dropout linear regulators (LDOs) feature low quiescent current and excellent line and load transient performance, making them suitable for power-sensitive applications. Devices in this series offer a typical accuracy of 0.5%. When the load resistance decreases, the TLV717P series can provide foldback current to reduce the output current. The initial typical value of current foldback is 350 mA; the typical value of the output short-circuit current limit is 40 mA. Additionally, these devices can remain stable with an effective output capacitance of only 0.1 μF. This characteristic allows the use of cost-effective capacitors with high bias voltage and temperature derating. These devices can be regulated to a specific accuracy without an output load. The TLV717P series comes in a 1 mm × 1 mm DQN package, making it ideal for handheld applications. The TLV717P provides an active pull-down circuit for rapid discharge of the output load.

Features

AI Translation
  • Ultra-low dropout: 215mV at 150mA
  • Accuracy: 0.5% (typical)
  • Low IQ: 35μA
  • Fixed output voltage options: 1.2V to 5V
  • High PSRR: 70dB at 1kHz, 50dB at 1MHz
  • Stable with 0.1μF effective output capacitor
  • Foldback current limiting
  • Package: 1mm x 1mm DQN

Applications

AI Translation
  • Personal computers (PCs) and laptops
  • Smartphones
  • Portable electronic devices and battery-powered equipment
  • Electronic point-of-sale