TI CSD19535KTT
| Manufacturer | |
| MPN | CSD19535KTT |
| LCSC Part # | C2869105 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 200A TO-263-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.51nF | |
| Current - Continuous Drain(Id) | 200A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| RDS(on) | 3.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.93nF | |
| Gate Charge(Qg) | 98nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 100V, 2.8mΩ D2PAK (TO-263) power MOSFET is designed to significantly reduce losses in power conversion applications.
Features
AI Translation
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Lead-free lead finish
- RoHS compliant
- Halogen-free
- D2PAK plastic package
Applications
AI Translation
- Hot swap
- Motor control
- Secondary-side synchronous rectifier
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6504 | $ 3.65 |
| 10+ | $ 3.173 | $ 31.73 |
| 30+ | $ 2.8904 | $ 86.71 |
| 100+ | $ 2.603 | $ 260.30 |
| 500+ | $ 2.4699 | $ 1234.95 |
| 1,000+ | $ 2.4114 | $ 2411.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.51nF | |
| Current - Continuous Drain(Id) | 200A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| RDS(on) | 3.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.93nF | |
| Gate Charge(Qg) | 98nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 100V, 2.8mΩ D2PAK (TO-263) power MOSFET is designed to significantly reduce losses in power conversion applications.
Features
AI Translation
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Lead-free lead finish
- RoHS compliant
- Halogen-free
- D2PAK plastic package
Applications
AI Translation
- Hot swap
- Motor control
- Secondary-side synchronous rectifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



