TI SN74HC132QPWRG4Q1
| Manufacturer | |
| MPN | SN74HC132QPWRG4Q1 |
| LCSC Part # | C2869078 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Automotive-grade quad dual-input OR-NOT gates with Schmitt-trigger inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 1mV~100mV;150mV~260mV | |
| Propagation Delay | 21ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 300mV~1.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.48V~5.8V;5.9V~5.99V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains four independent dual-input NAND gates with Schmitt-trigger inputs. Each logic gate performs the Boolean function Y = (A · B)‾ in positive logic.
Features
AI Translation
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: -40°C to +125°C, TA
- Schmitt-trigger inputs for slow or noisy input signals
- Input clamp diodes for both positive and negative voltages
- Wide operating voltage range: 2V to 6V
- Fan-out capability for up to 10 LSTTL loads
- Significantly reduced power consumption compared to LSTTL logic ICs
Applications
AI Translation
- Alarm/tamper detection circuit
- S-R latch
In-Stock: 414
414 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5272 | $ 0.53 |
| 10+ | $ 0.4196 | $ 4.20 |
| 30+ | $ 0.3737 | $ 11.21 |
| 100+ | $ 0.3151 | $ 31.51 |
| 500+ | $ 0.2898 | $ 144.90 |
| 1,000+ | $ 0.2739 | $ 273.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 1mV~100mV;150mV~260mV | |
| Propagation Delay | 21ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 300mV~1.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.48V~5.8V;5.9V~5.99V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains four independent dual-input NAND gates with Schmitt-trigger inputs. Each logic gate performs the Boolean function Y = (A · B)‾ in positive logic.
Features
AI Translation
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: -40°C to +125°C, TA
- Schmitt-trigger inputs for slow or noisy input signals
- Input clamp diodes for both positive and negative voltages
- Wide operating voltage range: 2V to 6V
- Fan-out capability for up to 10 LSTTL loads
- Significantly reduced power consumption compared to LSTTL logic ICs
Applications
AI Translation
- Alarm/tamper detection circuit
- S-R latch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



