TI SN74AHC594PWR
| Manufacturer | |
| MPN | SN74AHC594PWR |
| LCSC Part # | C2869076 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-Bit Serial-In, Parallel-Out Shift Registers with Storage, Independent Direct Overriding Clears on Shift and Storage Registers, Independent Clocks for Shift and Storage Registers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | - | |
| Series | 74AHC | |
| Number of Elements | 1 | |
| Output Current | 8mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 7.6ns@5V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Network Switches
- Power Infrastructures
- PCs and Notebooks
- LED Displays
- Servers
In-Stock: 1,914
1,914 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5696 | $ 0.57 |
| 10+ | $ 0.4576 | $ 4.58 |
| 30+ | $ 0.4025 | $ 12.08 |
| 100+ | $ 0.3473 | $ 34.73 |
| 500+ | $ 0.3148 | $ 157.40 |
| 1,000+ | $ 0.297 | $ 297.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | - | |
| Series | 74AHC | |
| Number of Elements | 1 | |
| Output Current | 8mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 7.6ns@5V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Network Switches
- Power Infrastructures
- PCs and Notebooks
- LED Displays
- Servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



