LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS548B22RVFR product image
  • TPS548B22RVFR thumbnail 1
  • TPS548B22RVFR thumbnail 2
  • TPS548B22RVFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS548B22RVFRRoHS

Manufacturer
MPN
TPS548B22RVFR
LCSC Part #
C2869055
Packaging
LQFN-CLIP-40-EP(5x7)
Customer #
Key Attributes
A 25A synchronous buck converter with full differential sensing, operating with an input voltage (Vin) ranging from 1.5V to 18V and a supply voltage (VDD) from 4.5V to 22V.
Datasheetpdf iconTI TPS548B22RVFR
In-Stock: 2,491
2,491 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9285$ 2.93
10+$ 2.4598$ 24.60
30+$ 2.1647$ 64.94
100+$ 1.8648$ 186.48
500+$ 1.7286$ 864.30
1,000+$ 1.6702$ 1670.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingLQFN-CLIP-40-EP(5x7)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching625kHz;650kHz;875kHz;1.05MHz
FunctionStep-down type
Number of Outputs1
Features-
Output TypeAdjustable
TopologyBuck
Operating Voltage1.5V~18V
Switch tube (built-in/external)Built-in
Output Voltage600mV~5.5V
Output Current25A
Quiescent Current2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TPS548B22器件是一款具有自适应导通时间D-CAP3模式控制的紧凑型单相降压转换器。该器件针对空间受限类电源系统而设计,可实现高精度、高效率和快速瞬态响应,易于使用,且使用的外部组件较少。 该器件采用全差动传感和集成FET,高侧导通电阻为4.1 mΩ,低侧导通电阻为1.9 mΩ。此外,该器件还具备0.5%的精度和0.9V基准电压,环境温度范围介于 -40°C和 +125°C之间。具有竞争力的特性包括:超低的外部组件数、精准的负载和线路调节、输出电压设定值精度、自动跳过或FCCM工作模式以及内部软启动控制。 TPS548B22器件采用7 mm×5 mm、40引脚、LQFN-CLIP (RVF)封装(RoHs豁免)。 The TPS548B22 device is a high-efficiency, single-channel, FET-integrated, synchronous buck converter. It is suitable for point-of-load applications with 25 A or lower output current in storage, telecomm and similar digital applications. The device features proprietary D-CAP3 mode control combined with adaptive on-time architecture. This combination is ideal for building modern high/low duty ratio, ultra-fast load step response DC-DC converters. The TPS548B22 device has integrated MOSFETs rated at 25-A TDC. The converter input voltage range is from 1.5 V up to 18 V, and the VDD input voltage range is from 4.5 V to 22 V. The output voltage ranges from 0.6 V to 5.5 V. Stable operation with all ceramic output capacitors is supported, because the D-CAP3 mode uses emulated current info

Features

AI Translation
  • Conversion input voltage range (PV|N): 1.5V to 18V
  • Input bias voltage (VDD) range: 4.5V to 22V
  • Output voltage range: 0.6V to 5.5V
  • Integrated 4.1 mΩ and 1.9 mΩ power MOSFETs with 25A continuous output current
  • Reference voltage range: 0.6V to 1.2V (in 500 mV steps) via VSEL pin
  • ±0.5%, 0.9VREF tolerance range: -40°C to +125°C (junction temperature)
  • True differential remote sense amplifier
  • D-CAP3™ control loop supporting bulk capacitors and/or small MLCCs without external compensation
  • Adaptive on-time control with 4 selectable frequency settings: 425kHz, 650kHz, 875kHz, and 1.05MHz
  • Temperature compensation with programmable positive/negative current limit and OC clamp
  • Selectable hiccup or latch-off OVP or UVP
  • VDD UVLO externally adjustable via precision EN hysteresis
  • Pre-bias startup support
  • Selectable Eco-Mode and FCCM
  • Comprehensive fault protection and PGOOD
  • 7 mm×5 mm×1.5 mm, 40-pin, stacked clip LQFN-CLIP package

Applications

AI Translation
  • Enterprise storage, SSD, NAS
  • Wireless and wired communication infrastructure
  • Industrial PC, automation, ATE, PLC, video surveillance
  • Enterprise servers, switches, routers
  • AI SIC, SoC, FPGA, DSP cores and I/O rails