TI SN74AUP1G98YZPR
| Manufacturer | |
| Mfr. Part # | SN74AUP1G98YZPR |
| LCSC Part # | C2868960 |
| Package | DSBGA-6 |
| Customer # | |
| Description | 5.3ns@3.3V,5pF 900nA 800mV~3.6V DSBGA-6 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | DSBGA-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1796 | $ 1.18 |
200+ | $ 0.4567 | $ 91.34 |
500+ | $ 0.4408 | $ 220.40 |
1,000+ | $ 0.4329 | $ 432.90 |
Standard Packaging 3000/Full
Reel | ||