TI TPS2811QPWRQ1
| Manufacturer | |
| Mfr. Part # | TPS2811QPWRQ1 |
| LCSC Part # | C2868820 |
| Package | TSSOP-8 |
| Customer # | |
| Description | 2A 4V~14V 2A TSSOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.5369 | $ 1.54 |
200+ | $ 0.5956 | $ 119.12 |
500+ | $ 0.574 | $ 287.00 |
1,000+ | $ 0.5648 | $ 564.80 |
Standard Packaging 2000/Full
Reel | ||