TI TL3414AIDR
| Manufacturer | |
| MPN | TL3414AIDR |
| LCSC Part # | C2868704 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Dual High-Output-Current Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 830V/ms | |
| Input Offset Current(Ios) | 100nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 79dB | |
| Ib - Input Bias Current | 300nA | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 15V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4mA | |
| Gain Bandwidth Product | 1.1MHz | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -7.5V~-1.5V;1.5V~7.5V | |
| Single Supply | 3V~15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TL3414A device is a dual operational amplifier that can be operated with single or dual power supplies. In addition to high gain and high output voltage swing, it is capable of driving a 70-mA load, making it ideally suited for simple, low-cost audio-amplifier applications, such as headphone amplifiers in DVD and CDRW applications.
Features
AI Translation
- Single/Dual Power-Supply Operation
- High Output Current ... 70 mA, VCC+ = 5 V
- Wide Operating Voltage ... 3 to 15 V (Single Supply)
Applications
AI Translation
- Headphone Drivers
- Audio-amplifier applications
- Headphone amplifiers in DVD and CDRW applications
In-Stock: 2,509
2,509 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9354 | $ 0.94 |
| 10+ | $ 0.7451 | $ 7.45 |
| 30+ | $ 0.6499 | $ 19.50 |
| 100+ | $ 0.5564 | $ 55.64 |
| 500+ | $ 0.5 | $ 250.00 |
| 1,000+ | $ 0.4709 | $ 470.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 830V/ms | |
| Input Offset Current(Ios) | 100nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 79dB | |
| Ib - Input Bias Current | 300nA | |
| Output Current | 70mA | |
| Maximum Power Supply Range (Vdd-Vss) | 15V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4mA | |
| Gain Bandwidth Product | 1.1MHz | |
| Input Voltage Noise Density | 18nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -7.5V~-1.5V;1.5V~7.5V | |
| Single Supply | 3V~15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TL3414A device is a dual operational amplifier that can be operated with single or dual power supplies. In addition to high gain and high output voltage swing, it is capable of driving a 70-mA load, making it ideally suited for simple, low-cost audio-amplifier applications, such as headphone amplifiers in DVD and CDRW applications.
Features
AI Translation
- Single/Dual Power-Supply Operation
- High Output Current ... 70 mA, VCC+ = 5 V
- Wide Operating Voltage ... 3 to 15 V (Single Supply)
Applications
AI Translation
- Headphone Drivers
- Audio-amplifier applications
- Headphone amplifiers in DVD and CDRW applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

