TI TPS259807ONRGER
| Manufacturer | |
| Mfr. Part # | TPS259807ONRGER |
| LCSC Part # | C2868416 |
| Package | VQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | IC SURGE STOPPER 2.7V~24V VQFN-24-EP(4x4) |
| Description | Surge Protection IC 2.7V~24V Surface Mount VQFN-24-EP(4x4) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | TI | |
| Package | VQFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1133 | $ 2.11 |
10+ | $ 1.7957 | $ 17.96 |
30+ | $ 1.5957 | $ 47.87 |
100+ | $ 1.3925 | $ 139.25 |
500+ | $ 1.3004 | $ 650.20 |
1,000+ | $ 1.2591 | $ 1259.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$