TI ADS8860IDGS
| Manufacturer | |
| Mfr. Part # | ADS8860IDGS |
| LCSC Part # | C2868279 |
| Package | VSSOP-10 |
| Customer # | |
| Key Attributes | 16-bit, 1MSPS, serial interface, micropower, miniature, single-ended input, SAR analog-to-digital converter |
| Description | -40℃~+85℃ SPI VSSOP-10 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | VSSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.5592 | $ 12.56 |
10+ | $ 12.3723 | $ 123.72 |
30+ | $ 12.0464 | $ 361.39 |
100+ | $ 11.7622 | $ 1176.22 |
Standard Packaging 80/Full
Tube | ||
Better price for more quantity?
$