TI TLV9301IDBVR
| Manufacturer | |
| MPN | TLV9301IDBVR |
| LCSC Part # | C2867945 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 40V, 1MHz, RRO operational amplifier suitable for cost-sensitive systems |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 150uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 33nV/√Hz@1kHz | |
| Dual Supply | -20V~-2.25V;2.25V~20V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV930x series is a 40V cost-optimized operational amplifier series. These devices feature excellent general DC and AC specifications, including rail-to-rail output, low offset voltage (±0.5mV typical), low temperature drift (±2μV/°C typical), and 1MHz bandwidth. The convenient features of the TLV930x, such as a wide differential input voltage range, high output current (±60mA), and high slew rate (3V/μs), make it a reliable operational amplifier suitable for high-voltage cost-sensitive applications. The TLV930x series operational amplifiers come in standard packages and are rated for an operating temperature range of –40°C to 125°C.
Features
- Low offset voltage: ±0.5mV
- Low offset voltage drift: ±2μV/°C
- Low noise: 33nV/√Hz at 1kHz
- High common-mode rejection: 110dB
- Low bias current: ±10pA
- Rail-to-rail output
- High bandwidth: 1MHz GBW
- High slew rate: 3V/μs
- Low quiescent current: 150μA per amplifier
- Wide supply voltage: ±2.25V to ±20V, 4.5V to 40V
- Robust EMI performance: 72dB at 1GHz
- Multiplexer/comparator-ready inputs: differential and common-mode input voltage range extends to supply rails
- Industry-standard packages: SOT-23-5 and SC70 single packages; SOIC-8, TSSOP-8, and VSSOP-8 dual packages; quad supply versions in SOIC-14 and TSSOP-14 packages
Applications
- Commercial networking and server PSU
- Industrial AC-DC
- Commercial DC/DC
- Motor drives: AC and servo drive power supplies
- Building automation
- Single-pole low-pass filter
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5209 | $ 0.52 |
| 10+ | $ 0.4102 | $ 4.10 |
| 30+ | $ 0.363 | $ 10.89 |
| 100+ | $ 0.3028 | $ 30.28 |
| 500+ | $ 0.2767 | $ 138.35 |
| 1,000+ | $ 0.2605 | $ 260.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 150uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 33nV/√Hz@1kHz | |
| Dual Supply | -20V~-2.25V;2.25V~20V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~40V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV930x series is a 40V cost-optimized operational amplifier series. These devices feature excellent general DC and AC specifications, including rail-to-rail output, low offset voltage (±0.5mV typical), low temperature drift (±2μV/°C typical), and 1MHz bandwidth. The convenient features of the TLV930x, such as a wide differential input voltage range, high output current (±60mA), and high slew rate (3V/μs), make it a reliable operational amplifier suitable for high-voltage cost-sensitive applications. The TLV930x series operational amplifiers come in standard packages and are rated for an operating temperature range of –40°C to 125°C.
Features
- Low offset voltage: ±0.5mV
- Low offset voltage drift: ±2μV/°C
- Low noise: 33nV/√Hz at 1kHz
- High common-mode rejection: 110dB
- Low bias current: ±10pA
- Rail-to-rail output
- High bandwidth: 1MHz GBW
- High slew rate: 3V/μs
- Low quiescent current: 150μA per amplifier
- Wide supply voltage: ±2.25V to ±20V, 4.5V to 40V
- Robust EMI performance: 72dB at 1GHz
- Multiplexer/comparator-ready inputs: differential and common-mode input voltage range extends to supply rails
- Industry-standard packages: SOT-23-5 and SC70 single packages; SOIC-8, TSSOP-8, and VSSOP-8 dual packages; quad supply versions in SOIC-14 and TSSOP-14 packages
Applications
- Commercial networking and server PSU
- Industrial AC-DC
- Commercial DC/DC
- Motor drives: AC and servo drive power supplies
- Building automation
- Single-pole low-pass filter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



