TI TLV9104IDR
| Manufacturer | |
| MPN | TLV9104IDR |
| LCSC Part # | C2867944 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Rail-to-rail input/output, low-power operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Quiescent Current | 115uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | -1.35V~8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV910x series (TLV9101, TLV9102, and TLV9104) is a series of 16V general-purpose operational amplifiers. This series features excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±300μV, typical), low temperature drift (±0.6μV/°C, typical), and a 1.1MHz bandwidth. The TLV910x has a wide differential and common-mode input voltage range, high output current (±80mA, typical), high slew rate (4.5V/μs, typical), low-power operation (115μA, typical), and a shutdown function. Therefore, it is a stable, low-power, high-performance operational amplifier suitable for various industrial applications. The TLV910x series operational amplifiers are available in both miniature and standard packages, with a rated operating temperature range from -40°C to 125°C.
Features
- Rail-to-rail input and output
- High bandwidth: 1.1MHz GBW
- Low quiescent current: 120μA per amplifier
- Low offset voltage: ±300μV
- Low offset voltage drift: ±0.6μV/°C
- Low noise: 28nV/√Hz at 10kHz
- High common-mode rejection: 110dB
- Low bias current: ±10μA
- High slew rate: 4.5V/µs
- Wide supply voltage: ±1.35V to ±8V, 2.7V to 16V
- Robust EMIRR performance: 77dB at 1.8GHz
Applications
- Optical modules
- Portable test and measurement
- Macro remote radio units (RRU)
- Baseband units (BBU)
- Electrical appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6127 | $ 0.61 |
| 10+ | $ 0.4982 | $ 4.98 |
| 30+ | $ 0.4418 | $ 13.25 |
| 100+ | $ 0.3709 | $ 37.09 |
| 500+ | $ 0.337 | $ 168.50 |
| 1,000+ | $ 0.3193 | $ 319.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 4.5V/us | |
| Input Offset Current(Ios) | 5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Quiescent Current | 115uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Dual Supply | -1.35V~8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV910x series (TLV9101, TLV9102, and TLV9104) is a series of 16V general-purpose operational amplifiers. This series features excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±300μV, typical), low temperature drift (±0.6μV/°C, typical), and a 1.1MHz bandwidth. The TLV910x has a wide differential and common-mode input voltage range, high output current (±80mA, typical), high slew rate (4.5V/μs, typical), low-power operation (115μA, typical), and a shutdown function. Therefore, it is a stable, low-power, high-performance operational amplifier suitable for various industrial applications. The TLV910x series operational amplifiers are available in both miniature and standard packages, with a rated operating temperature range from -40°C to 125°C.
Features
- Rail-to-rail input and output
- High bandwidth: 1.1MHz GBW
- Low quiescent current: 120μA per amplifier
- Low offset voltage: ±300μV
- Low offset voltage drift: ±0.6μV/°C
- Low noise: 28nV/√Hz at 10kHz
- High common-mode rejection: 110dB
- Low bias current: ±10μA
- High slew rate: 4.5V/µs
- Wide supply voltage: ±1.35V to ±8V, 2.7V to 16V
- Robust EMIRR performance: 77dB at 1.8GHz
Applications
- Optical modules
- Portable test and measurement
- Macro remote radio units (RRU)
- Baseband units (BBU)
- Electrical appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



