LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3840DL22DBVR product image
Images for reference only

TI TPS3840DL22DBVRRoHS

Manufacturer
MPN
TPS3840DL22DBVR
LCSC Part #
C2867913
Packaging
SOT-23-5
Customer #
Key Attributes
Nano-power high input voltage monitor with MR and programmable delay
Datasheetpdf iconTI TPS3840DL22DBVR
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8721$ 0.87
10+$ 0.7211$ 7.21
30+$ 0.6448$ 19.34
100+$ 0.5701$ 57.01
500+$ 0.5262$ 263.10
1,000+$ 0.5019$ 501.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-5
Reset Timeout50us
Operating Temperature-40℃~+125℃
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1.5V~10V
ChipTypeVoltage monitor
Standby Current300nA
Threshold Voltage2.2V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Wide operating voltage range: 1.5V to 10V Nano-power supply current: 300nA (typical), 700nA (maximum) Fixed threshold voltage (VIT-) threshold range: 1.6V to 4.9V (in 0.1V steps) High accuracy: 1% (typical), 1.5% (maximum) Built-in hysteresis (VIT+): 1.6V < VIT ≤ 3.0V = 100mV (typical), 3.1V ≤ VIT < 4.9V = 200mV (typical) Fast startup delay (tSTR T): 220μs (typical), 350μs (maximum) Programmable reset delay time (tD): 50μs (no capacitor) to 6.2s (10μF) Active-low manual reset (MR(overline)) Three output topologies:

  • TPS3840DL: open-drain, active-low (RESET), requires pull-up resistor
  • TPS3840PL: push-pull, active-low (RESET)
  • TPS3840PH: push-pull, active-high (RESET)

Wide temperature range: -40°C to +125°C Package: SOT23-5 (DBV)

Features

AI Translation
  • Wide operating voltage range: 1.5V to 10V
  • Nano-power supply current: 300nA (typical), 700nA (maximum)
  • Fixed threshold voltage (VΠ-) threshold range: 1.6V to 4.9V (in 0.1V steps), high accuracy: 1% (typical), 1.5% (maximum)
  • Built-in hysteresis (VIT+): 1.6V < VIT ≤ 3.0V = 100mV (typical), 3.1V ≤ VIT < 4.9V = 200mV (typical)
  • Fast startup delay (tSTR T): 220μs (typical), 350μs (maximum)
  • Programmable reset delay time (tD): 50μs (no capacitor) to 6.2s (10μF)
  • Active-low manual reset (MR(overline))
  • Three output topologies: TPS3840DL open-drain, active-low (RESET), requires pull-up resistor; TPS3840PL push-pull, active-low (RESET); TPS3840PH push-pull, active-high (RESET)
  • Wide temperature range: -40°C to +125°C
  • Package: SOT23-5 (DBV)
  • Built-in glitch suppression protection and built-in hysteresis for MR(overline) and VDD
  • Low open-drain output leakage current (ILKG(OD))

Applications

AI Translation
  • Grid infrastructure: circuit breakers, smart meters, and other monitoring and protection equipment
  • Factory automation: field transmitters, PLC
  • Building automation: fire safety, smoke detectors, and HVAC
  • Electronic point-of-sale
  • Portable battery-powered systems