TI SN74LV574ARGYR
| Manufacturer | |
| MPN | SN74LV574ARGYR |
| LCSC Part # | C2867765 |
| Packaging | VQFN-20-EP(3.5x4.5) |
| Customer # | |
| Key Attributes | 8-bit edge-triggered D-type flip-flop with three-state outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x4.5) | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Series | - | |
| Synchronous/Asynchronous | - | |
| Current - Output High(IOH) | 16mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 16mA | |
| Setup Time | 3.5ns | |
| Quiescent Current | 20uA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 8.6ns@5V,15pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LV574A device is an octal edge-triggered D-type flip-flop designed to operate at VCC from 2V to 5.5V. These devices feature 3-state outputs specifically designed to drive highly capacitive or relatively low-impedance loads. These devices are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. On a positive transition of the clock (CLK) input, the Q outputs are set to the logic levels established at the data (D) inputs.
Features
- 2V to 5.5V VCC operation
- tpd max 7.1ns at 5V
- VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
- VOHV (output VOH undershoot) typical > 2.3V (VCC = 3.3V, TA = 25℃)
- Mixed-mode voltage operation on all ports
- Ioff supports partial power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
Applications
- Servers
- LED displays
- Network switches
- Telecom infrastructure
- Motor drivers
- I/O expanders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4658 | $ 0.47 |
| 10+ | $ 0.3942 | $ 3.94 |
| 30+ | $ 0.3437 | $ 10.31 |
| 100+ | $ 0.3013 | $ 30.13 |
| 500+ | $ 0.2883 | $ 144.15 |
| 1,000+ | $ 0.2802 | $ 280.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | VQFN-20-EP(3.5x4.5) | |
| Voltage - Supply | 2V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+125℃ | |
| Series | - | |
| Synchronous/Asynchronous | - | |
| Current - Output High(IOH) | 16mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 16mA | |
| Setup Time | 3.5ns | |
| Quiescent Current | 20uA | |
| Hold Time | 1.5ns | |
| Propagation Delay | 8.6ns@5V,15pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LV574A device is an octal edge-triggered D-type flip-flop designed to operate at VCC from 2V to 5.5V. These devices feature 3-state outputs specifically designed to drive highly capacitive or relatively low-impedance loads. These devices are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. On a positive transition of the clock (CLK) input, the Q outputs are set to the logic levels established at the data (D) inputs.
Features
- 2V to 5.5V VCC operation
- tpd max 7.1ns at 5V
- VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
- VOHV (output VOH undershoot) typical > 2.3V (VCC = 3.3V, TA = 25℃)
- Mixed-mode voltage operation on all ports
- Ioff supports partial power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
Applications
- Servers
- LED displays
- Network switches
- Telecom infrastructure
- Motor drivers
- I/O expanders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

