TI TMP121AIDBVT
| Manufacturer | |
| MPN | TMP121AIDBVT |
| LCSC Part # | C2867671 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Accurate Digital Temperature Sensor with SPI Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±1.5℃ | |
| Interface | SPI | |
| Standby Current | 50uA | |
| Temperature Conversion Time | 240ms | |
| Temperature Resolution | 12bit | |
| Features | Low-power standby |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8124 | $ 1.81 |
| 10+ | $ 1.7705 | $ 17.71 |
| 30+ | $ 1.7416 | $ 52.25 |
| 100+ | $ 1.7142 | $ 171.42 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Tolerance | ±1.5℃ | |
| Interface | SPI | |
| Standby Current | 50uA | |
| Temperature Conversion Time | 240ms | |
| Temperature Resolution | 12bit | |
| Features | Low-power standby |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

