TI SN74HCT245PW
| Manufacturer | |
| MPN | SN74HCT245PW |
| LCSC Part # | C2867649 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8 1 TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Features | Output enable | |
| Number of Elements | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating voltage range: 4.5V to 5.5V
- High-current 3-state outputs — direct bus drive or up to 15 LSTTL loads
- Low power consumption, ICC max = 80μA
- tpd typical = 14 ns
- Output drive ±6mA at 5V
- Low input current, max 1μA
- TTL-compatible inputs
Applications
AI Translation
- Factory Automation & Control
- Grid Infrastructure
- Electronic Point of Sale
- Multi-Function Printers
- Motor Drivers
- Memory
- Telecom Infrastructure
In-Stock: 3
3 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.383 | $ 0.38 |
| 10+ | $ 0.3735 | $ 3.74 |
| 30+ | $ 0.3688 | $ 11.06 |
| 100+ | $ 0.3624 | $ 36.24 |
Standard Packaging70/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Current - Output High(IOH) | 6mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Number of Bits per Element | 8 | |
| Features | Output enable | |
| Number of Elements | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating voltage range: 4.5V to 5.5V
- High-current 3-state outputs — direct bus drive or up to 15 LSTTL loads
- Low power consumption, ICC max = 80μA
- tpd typical = 14 ns
- Output drive ±6mA at 5V
- Low input current, max 1μA
- TTL-compatible inputs
Applications
AI Translation
- Factory Automation & Control
- Grid Infrastructure
- Electronic Point of Sale
- Multi-Function Printers
- Motor Drivers
- Memory
- Telecom Infrastructure
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

