TI SN74AUP3G14RSER
| Manufacturer | |
| Mfr. Part # | SN74AUP3G14RSER |
| LCSC Part # | C2867593 |
| Package | UQFN-8 |
| Customer # | |
| Key Attributes | LOW-POWER TRIPLE SCHMITT-TRIGGER INVERTER |
| Description | Schmitt trigger 6.2ns@3.3V,30pF 500nA 800mV~3.6V UQFN-8 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | UQFN-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1194 | $ 0.60 |
50+ | $ 0.1164 | $ 5.82 |
150+ | $ 0.1143 | $ 17.15 |
500+ | $ 0.1123 | $ 56.15 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$