LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G38DSFR product image
Images for reference only

TI SN74LVC1G38DSFRRoHS

Manufacturer
MPN
SN74LVC1G38DSFR
LCSC Part #
C2867531
Packaging
SON-6(1x1)
Customer #
Key Attributes
Single 2-Input NAND Gate With Open-Drain Output
Datasheetpdf iconTI SN74LVC1G38DSFR
In-Stock: 795
795 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3753$ 1.88
50+$ 0.2946$ 14.73
150+$ 0.2599$ 38.99
500+$ 0.2167$ 108.35
2,500+$ 0.1975$ 493.75
5,000+$ 0.186$ 930.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSON-6(1x1)
FeaturesLocal shutdown mode;Rear drive protection;Overvoltage-tolerant input
Input Logic Level - Low700mV~800mV
Operating Temperature-40℃~+125℃
Logic Family74LVC Series
Input Logic Level - High1.7V~2V
Output Logic Level - High-
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)-
Number of Channels1;2
Output Logic Level - Low550mV
Propagation Delay3.9ns@5V,50pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC1G38 device is designed for 1.65-V to 5.5 V CC operation. This device is a single two-input NAND buffer gate with open-drain output. It performs the Boolean function Y = A(overline) x B(overline) or Y = A(overline) + B(overline) in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This inhibits current backflow into the device which prevents damage to the device. NanoStar and NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package.

Features

AI Translation
  • Latch-up performance exceeds 100 mA Per JESD 78, Class II
  • ESD protection exceeds JESD 22
    • 2000-V Human-body model (A114-A)
    • 200-V Machine model (A115-A)
    • 1000-V Charged-device model (C101)
  • Available in the NanoStar and NanoFree Packages
  • Supports 5 V VCC operation
  • Inputs accept voltages to 5.5 V
  • Supports down translation to VCC
  • Maximum tpd of 4.5 ns at 3.3 V
  • Low power consumption, 10 μA maximum ICC
  • ±24 mA Output drive at 3.3 V
  • Supports partial-power-down mode and back drive protection

Applications

AI Translation
  • AV receivers
  • Blu-ray players and home theaters
  • DVD recorders and players
  • Desktop or notebook PCs
  • Digital radio or internet radio players
  • Digital video cameras (DVC)
  • Embedded PCs
  • GPS: personal navigation devices
  • Mobile internet devices
  • Network projector front-ends
  • Portable media players
  • Pro audio mixers
  • Smoke detectors
  • Solid state drive (SSD): enterprise
  • High-definition (HDTV)
  • Tablets: enterprise
  • Audio docks: portable
  • DLP front projection systems
  • DVR and DVS
  • Digital picture frame (DPF)
  • Digital still cameras