TI TLV71328PDBVR
| Manufacturer | |
| MPN | TLV71328PDBVR |
| LCSC Part # | C2867499 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 150mA, low-dropout capacitorless regulator with active output discharge and enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Output discharge;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV713 family of low-dropout (LDO) linear regulators features low quiescent current and excellent line and load transient performance, making them ideal for power-sensitive applications. These devices provide a typical accuracy of 1%. The TLV713 family is designed to operate stably without an output capacitor. Removing the output capacitor enables an extremely compact solution size. However, if an output capacitor is used, the TLV713 family can also operate stably with any output capacitor. The TLV713 also provides inrush current control during device power-up and enable. The TLV713 limits input current to a defined current limit to prevent large currents from the input power supply. This feature is particularly important for battery-powered devices. The TLV713 family is available in standard DQN and DBV packages. The TLV713P provides an active pull-down circuit for rapid discharge of the output load.
Features
- Stable operation with or without output capacitor
- Foldback overcurrent protection
- Package: 1mm×1mm 4-pin X2SON, 5-pin SOT-23
- Ultra-low dropout: 230mV at 150mA
- Accuracy: 1%
- Low IQ: 50μA
- Input voltage range: 1.4V to 5.5V
- Fixed output voltage options: 1V to 3.3V
- High PSRR: 65dB at 1kHz
- Active output discharge (P version only)
Applications
- PDAs and battery-powered portable devices
- MP3 players and other handheld products
- WLAN and other PC add-in cards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.303 | $ 1.52 |
| 50+ | $ 0.2411 | $ 12.06 |
| 150+ | $ 0.2108 | $ 31.62 |
| 500+ | $ 0.1839 | $ 91.95 |
| 3,000+ | $ 0.1765 | $ 529.50 |
| 6,000+ | $ 0.172 | $ 1032.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Output discharge;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV713 family of low-dropout (LDO) linear regulators features low quiescent current and excellent line and load transient performance, making them ideal for power-sensitive applications. These devices provide a typical accuracy of 1%. The TLV713 family is designed to operate stably without an output capacitor. Removing the output capacitor enables an extremely compact solution size. However, if an output capacitor is used, the TLV713 family can also operate stably with any output capacitor. The TLV713 also provides inrush current control during device power-up and enable. The TLV713 limits input current to a defined current limit to prevent large currents from the input power supply. This feature is particularly important for battery-powered devices. The TLV713 family is available in standard DQN and DBV packages. The TLV713P provides an active pull-down circuit for rapid discharge of the output load.
Features
- Stable operation with or without output capacitor
- Foldback overcurrent protection
- Package: 1mm×1mm 4-pin X2SON, 5-pin SOT-23
- Ultra-low dropout: 230mV at 150mA
- Accuracy: 1%
- Low IQ: 50μA
- Input voltage range: 1.4V to 5.5V
- Fixed output voltage options: 1V to 3.3V
- High PSRR: 65dB at 1kHz
- Active output discharge (P version only)
Applications
- PDAs and battery-powered portable devices
- MP3 players and other handheld products
- WLAN and other PC add-in cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



