TI SN74HCS00QDRQ1
| Manufacturer | |
| Mfr. Part # | SN74HCS00QDRQ1 |
| LCSC Part # | C2867440 |
| Package | SOIC-14 |
| Customer # | |
| Description | 12ns@6V,50pF 2uA 2V~6V SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4929 | $ 0.49 |
10+ | $ 0.3743 | $ 3.74 |
30+ | $ 0.2921 | $ 8.76 |
100+ | $ 0.2221 | $ 22.21 |
500+ | $ 0.2008 | $ 100.40 |
1,000+ | $ 0.1887 | $ 188.70 |
Standard Packaging 2500/Full
Reel | ||