TI SN74AHC16541DGVR
| Manufacturer | |
| Mfr. Part # | SN74AHC16541DGVR |
| LCSC Part # | C2867413 |
| Package | TVSOP-48-4.4mm |
| Customer # | |
| Description | 2V~5.5V 16 13.5ns@3.3V,50pF 40uA TVSOP-48-4.4mm Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | TVSOP-48-4.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9878 | $ 0.99 |
200+ | $ 0.3821 | $ 76.42 |
500+ | $ 0.3695 | $ 184.75 |
1,000+ | $ 0.3631 | $ 363.10 |
Standard Packaging 2000/Full
Reel | ||