LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV71333PDQNR product image
  • TLV71333PDQNR thumbnail 1
  • TLV71333PDQNR thumbnail 2
  • TLV71333PDQNR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV71333PDQNRRoHS

Manufacturer
MPN
TLV71333PDQNR
LCSC Part #
C2867340
Packaging
X2-SON-4-EP(1x1)
Customer #
Key Attributes
150mA, low-dropout capacitorless regulator with active output discharge and enable function
Datasheetpdf iconTI TLV71333PDQNR
In-Stock: 28,850
28,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0634$ 0.63
100+$ 0.0495$ 4.95
300+$ 0.0425$ 12.75
3,000+$ 0.0373$ 111.90
6,000+$ 0.0331$ 198.60
9,000+$ 0.031$ 279.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingX2-SON-4-EP(1x1)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV713 family of low-dropout (LDO) linear regulators features low quiescent current and excellent line and load transient performance, making them ideal for power-sensitive applications. These devices provide a typical accuracy of 1%. The TLV713 family is designed to operate stably without an output capacitor. Removing the output capacitor enables an extremely compact solution size. However, if an output capacitor is used, the TLV713 family can also operate stably with any output capacitor. The TLV713 also provides inrush current control during device power-up and enable. The TLV713 limits input current to a defined current limit to prevent large currents from the input power supply. This feature is particularly important for battery-powered devices. The TLV713 family is available in standard DQN and DBV packages. The TLV713P provides an active pull-down circuit for rapid discharge of the output load.

Features

AI Translation
  • Stable operation with or without output capacitor
  • Foldback overcurrent protection
  • Package: 1mm×1mm 4-pin X2SON, 5-pin SOT-23
  • Ultra-low dropout: 230mV at 150mA
  • Accuracy: 1%
  • Low IQ: 50μA
  • Input voltage range: 1.4V to 5.5V
  • Fixed output voltage options: 1V to 3.3V
  • High PSRR: 65dB at 1kHz
  • Active output discharge (P version only)

Applications

AI Translation
  • PDAs and battery-powered portable devices
  • MP3 players and other handheld products
  • WLAN and other PC add-in cards