LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430L092SPWR product image
  • MSP430L092SPWR thumbnail 1
  • MSP430L092SPWR thumbnail 2
  • MSP430L092SPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430L092SPWRRoHS

Manufacturer
MPN
MSP430L092SPWR
LCSC Part #
C2867330
Packaging
TSSOP-14
Customer #
Key Attributes
Mixed Signal Microcontroller
Datasheetpdf iconTI MSP430L092SPWR
In-Stock: 222
222 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2528$ 2.25
10+$ 2.142$ 21.42
30+$ 2.0771$ 62.31
100+$ 2.0106$ 201.06
500+$ 1.9805$ 990.25
1,000+$ 1.9663$ 1966.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingTSSOP-14
DAC (Bit)8bit
ADC (Bit)8bit
Operating Temperature0℃~+50℃
Program Memory TypeROMless
Voltage - Supply900mV~1.65V
EEPROM-
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed4MHz
Oscillator TypeBuilt-in
Number of I/O11

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The Texas Instruments MSP430 family of ultra-low-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled internal oscillators allow wake-up from low-power modes to active mode in less than 5 μs. The MSP430C09x and MSP430L092 series are microcontroller configurations with two 16-bit timers, an ultra-low-voltage 8-bit analog-to-digital (A/D) converter, an 8-bit digital-to-analog (D/A) converter, and up to 11 I/O pins. Typical applications for this device include single-cell systems requiring a full analog signal chain.

Features

AI Translation
  • Ultra-Low Supply Voltage (ULV) Range
    • 0.9 V to 1.5 V (1 MHz)
    • 1.5 V to 1.65 V (4 MHz)
  • Low Power Consumption
    • Active Mode (AM): 45 µA/MHz (1.3 V) Standby Mode (LPM3, WDT_A Mode): 6 µA
    • Off Mode (LPM4): 3 µA
  • Wake-Up From LPMx in Less Than 5 µs
  • 16-Bit RISC Architecture
    • Extended Instructions
    • Up to 4-MHz System Clock
  • Compact Clock System
    • 1-MHz Internal Trimmable High-Frequency Clock 20-kHz Internal Low-Frequency Clock Source
    • External Clock Input
  • 16-Bit Timer0_A3 With Three Capture/Compare Registers
  • 16-Bit Timer1_A3 With Three Capture/Compare Registers
  • ULV Analog Pool Modes
    • 8-Bit Analog-to-Digital Converter (ADC)
    • 8-Bit Digital-to-Analog Converter (DAC)
    • Programmable Comparator (COMP)
    • Supply Voltage Monitor (SVM) Temperature Sensor Internal Reference Voltage Source
  • ULV Port Logic νoL Better Than 0.15 V at ±.5 mA – νoH Better Than VCC - 0.15 V at 1 mA
  • Timer0 PWM Signal Available on All Ports
  • Timer1 PWM Signal Available on All Ports
  • ULV Brownout Circuit (BOR)
    • ULV RAM Retention Voltage Below BOR Level
    • 32-Bit Watchdog Timer (WDT-A)
  • Bootstrap Loader in MSP430L092 Development/Prototyping Device
  • Full Four-Wire JTAG Debug Interface

Applications

AI Translation
  • single-cell systems requiring a full analog signal chain