TI SN74LVC1G97IDCKREP
| Manufacturer | |
| MPN | SN74LVC1G97IDCKREP |
| LCSC Part # | C2867306 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | CONFIGURABLE MULTIPLE-FUNCTION GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Logic Family | 74LVC Series | |
| Propagation Delay | 6.3ns@3.3V | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0826 | $ 3.08 |
| 10+ | $ 3.011 | $ 30.11 |
| 30+ | $ 2.9622 | $ 88.87 |
| 100+ | $ 2.9133 | $ 291.33 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Logic Family | 74LVC Series | |
| Propagation Delay | 6.3ns@3.3V | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 32mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

