TI TPS79518DCQR
| Manufacturer | |
| MPN | TPS79518DCQR |
| LCSC Part # | C2867275 |
| Packaging | SOT-223-6 |
| Customer # | |
| Key Attributes | 500mA, low-dropout regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-223-6 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 265uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS795 series low-dropout (LDO) low-power linear regulators feature high PSRR, ultra-low noise, fast start-up capability, and excellent line and load transient response, housed in compact 6-pin SOT-223 and 3mm×3mm VSON packages. Each device in the series achieves stable operation with a small 1μF ceramic output capacitor. Manufactured using an advanced proprietary BiCMOS process, the series delivers ultra-low dropout voltage (e.g., 110mV at 500mA). Each device achieves fast start-up time (approximately 50μs with a 0.001μF bypass capacitor) while consuming very low quiescent current (265μA typical). Furthermore, when the device enters standby mode, supply current is reduced to below 1μA. At a 3V output with a 0.1μF bypass capacitor, the TPS79530 output voltage noise is approximately 33μV_RMS. Applications employing noise-sensitive analog components — such as portable RF electronics — will benefit from the high PSRR, low noise characteristics, and fast response time.
Features
- 500mA LDO regulator with enable pin, available in fixed and adjustable output versions (1.2V to 5.5V)
- High PSRR (50dB at 10kHz)
- Ultra-low noise (33μV_RMS, TPS79530)
- Fast start-up time (50μs)
- Stable with 1μF ceramic capacitor
- Excellent load and line transient response
- Low dropout voltage (110mV at full load, TPS79530)
- 6-pin SOT-223 and 3mm×3mm VSON packages
Applications
- RF: VCO, receivers, ADC
- Audio
- Bluetooth, wireless LAN
- Mobile and cordless phones
- Handheld organizers, PDA
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4267 | $ 2.43 |
| 10+ | $ 2.0833 | $ 20.83 |
| 30+ | $ 1.8668 | $ 56.00 |
| 100+ | $ 1.4941 | $ 149.41 |
| 500+ | $ 1.3948 | $ 697.40 |
| 1,000+ | $ 1.3509 | $ 1350.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-223-6 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 265uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS795 series low-dropout (LDO) low-power linear regulators feature high PSRR, ultra-low noise, fast start-up capability, and excellent line and load transient response, housed in compact 6-pin SOT-223 and 3mm×3mm VSON packages. Each device in the series achieves stable operation with a small 1μF ceramic output capacitor. Manufactured using an advanced proprietary BiCMOS process, the series delivers ultra-low dropout voltage (e.g., 110mV at 500mA). Each device achieves fast start-up time (approximately 50μs with a 0.001μF bypass capacitor) while consuming very low quiescent current (265μA typical). Furthermore, when the device enters standby mode, supply current is reduced to below 1μA. At a 3V output with a 0.1μF bypass capacitor, the TPS79530 output voltage noise is approximately 33μV_RMS. Applications employing noise-sensitive analog components — such as portable RF electronics — will benefit from the high PSRR, low noise characteristics, and fast response time.
Features
- 500mA LDO regulator with enable pin, available in fixed and adjustable output versions (1.2V to 5.5V)
- High PSRR (50dB at 10kHz)
- Ultra-low noise (33μV_RMS, TPS79530)
- Fast start-up time (50μs)
- Stable with 1μF ceramic capacitor
- Excellent load and line transient response
- Low dropout voltage (110mV at full load, TPS79530)
- 6-pin SOT-223 and 3mm×3mm VSON packages
Applications
- RF: VCO, receivers, ADC
- Audio
- Bluetooth, wireless LAN
- Mobile and cordless phones
- Handheld organizers, PDA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



