LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REG104GA-3.3 product image
  • REG104GA-3.3 thumbnail 1
  • REG104GA-3.3 thumbnail 2
  • REG104GA-3.3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI REG104GA-3.3RoHS

Manufacturer
MPN
REG104GA-3.3
LCSC Part #
C2867267
Packaging
SOT-223-6
Customer #
Key Attributes
1A, 15V, low-dropout regulator with enable functionality
Datasheetpdf iconTI REG104GA-3.3
In-Stock: 212
212 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.9088$ 7.91
10+$ 7.0845$ 70.85
30+$ 6.5571$ 196.71
78+$ 6.0476$ 471.71
Standard Packaging78/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-223-6
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Tj)
Supply Current (Iq)1.7mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Noise bypass terminal

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging78
Sales UnitPiece

Introduction

AI Translation

The REG104 is a family of low-noise, low-dropout linear regulators with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low dropout voltage (only 230mV typ at full load), and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low dropout regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1μF.

Typical ground pin current is only 1.7mA (at IOUT = 1A) and drops to 0.5μA in not enabled mode. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions.

The REG104 has very low output noise (typically 33μVRMS for VOUT = 3.3V with CNR = 0.01μF), making it ideal for use in portable communications equipment. On-chip trimming results in high output voltage accuracy. Accuracy is maintained over temperature, line, and load variations. Key parameters are tested over the specified temperature range (-40°C to +85°C).

The REG104 is well protected—internal circuitry provides a current limit which protects the load from damage. Thermal protection circuitry keeps the chip from being damaged by excessive temperature. The REG104 is available in the DDPAK-5 and the SOT223-5.

Features

AI Translation
  • NEW DMOS TOPOLOGY: Ultra Low Dropout Voltage: 230mV typ at 1A and 3.3V Output
  • Output Capacitor NOT Required for Stability
  • FAST TRANSIENT RESPONSE
  • VERY LOW NOISE: 33µVRMS
  • HIGH ACCURACY: ±2% max
  • HIGH EFFICIENCY: IGND = 1.7mA at IOUT = 1A, Not Enabled: IGND = 0.5μA
  • 2.5V, 2.7V, 3.0V, 3.3V, 5.0V AND ADJUSTABLE OUTPUT VERSIONS
  • THERMAL PROTECTION
  • SMALL SURFACE-MOUNT PACKAGES: SOT223-5, DDPAK-5

Applications

AI Translation
  • PORTABLE COMMUNICATION DEVICES
  • BATTERY-POWERED EQUIPMENT
  • MODEMS
  • BAR-CODE SCANNERS
  • BACKUP POWER SUPPLIES