TI SN74ALVC162835DGGR
| Manufacturer | |
| Mfr. Part # | SN74ALVC162835DGGR |
| LCSC Part # | C2867258 |
| Package | TSSOP-56-6.1mm |
| Customer # | |
| Key Attributes | 18-BIT UNIVERSAL BUS DRIVER WITH 3-STATE OUTPUTS |
| Description | 1.65V~3.6V 12mA 4.2ns TSSOP-56-6.1mm Universal Bus Functions RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Universal Bus Functions | |
| Manufacturer | TI | |
| Package | TSSOP-56-6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2239 | $ 2.22 |
10+ | $ 2.1712 | $ 21.71 |
30+ | $ 2.1371 | $ 64.11 |
100+ | $ 2.1015 | $ 210.15 |
Standard Packaging 2000/Full
Reel | ||