TI LM2901QDRG4Q1
| Manufacturer | |
| MPN | LM2901QDRG4Q1 |
| LCSC Part # | C2867210 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Four-channel automotive comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Type | Open-drain | |
| Quiescent Current | 800uA | |
| Output Mode | TTL;MOS;CMOS | |
| Propagation Delay Time | 1.3us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~30V | |
| Response Time (tr) | 0.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2901x-Q1 series of devices contains four independent voltage comparators, which can be powered by a single supply over a wide voltage range. They can also operate with dual supplies if the voltage difference between the two supplies is between 2V and 36V and VCC is at least +1.5V higher than the input common-mode voltage. The drain current is not affected by the supply voltage. The outputs can be connected to other open-collector outputs to implement a wired AND relationship. The LM2901V-Q1 supports a higher supply voltage of 32V, and the LM2901AV-Q1 supports a higher supply voltage of 32V and a lower offset voltage.
Features
- Qualified for automotive applications
- Meets AEC-Q100 requirements with the following characteristics:
- Device temperature grade 1: –40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level:
- H1B (for "AV" versions)
- H1C (for all other versions)
- Device CDM ESD classification level C6
- Single or dual supply
- Low supply current consumption independent of supply voltage: 0.8mA (typical)
- Low input bias current: 25nA (typical)
- Low input offset current: 2nA (typical)
- Low input offset voltage: 2mV (typical)
- Common-mode input voltage range includes ground
- Differential input voltage range equal to maximum rated supply voltage: ±36V
- Low output saturation voltage
- Output compatible with TTL, MOS, and CMOS
Applications
- Automotive
- HEV/EV and Powertrain
- Infotainment and Instrument Cluster
- Body Control Module
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5957 | $ 0.60 |
| 10+ | $ 0.4753 | $ 4.75 |
| 30+ | $ 0.4248 | $ 12.74 |
| 100+ | $ 0.3597 | $ 35.97 |
| 500+ | $ 0.3174 | $ 158.70 |
| 1,000+ | $ 0.3011 | $ 301.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Output Type | Open-drain | |
| Quiescent Current | 800uA | |
| Output Mode | TTL;MOS;CMOS | |
| Propagation Delay Time | 1.3us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~30V | |
| Response Time (tr) | 0.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2901x-Q1 series of devices contains four independent voltage comparators, which can be powered by a single supply over a wide voltage range. They can also operate with dual supplies if the voltage difference between the two supplies is between 2V and 36V and VCC is at least +1.5V higher than the input common-mode voltage. The drain current is not affected by the supply voltage. The outputs can be connected to other open-collector outputs to implement a wired AND relationship. The LM2901V-Q1 supports a higher supply voltage of 32V, and the LM2901AV-Q1 supports a higher supply voltage of 32V and a lower offset voltage.
Features
- Qualified for automotive applications
- Meets AEC-Q100 requirements with the following characteristics:
- Device temperature grade 1: –40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level:
- H1B (for "AV" versions)
- H1C (for all other versions)
- Device CDM ESD classification level C6
- Single or dual supply
- Low supply current consumption independent of supply voltage: 0.8mA (typical)
- Low input bias current: 25nA (typical)
- Low input offset current: 2nA (typical)
- Low input offset voltage: 2mV (typical)
- Common-mode input voltage range includes ground
- Differential input voltage range equal to maximum rated supply voltage: ±36V
- Low output saturation voltage
- Output compatible with TTL, MOS, and CMOS
Applications
- Automotive
- HEV/EV and Powertrain
- Infotainment and Instrument Cluster
- Body Control Module
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



