TI TPS54260DRCT
| Manufacturer | |
| MPN | TPS54260DRCT |
| LCSC Part # | C2867146 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 3.5V to 60V input, 2.5A step-down converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 100kHz~2.5MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Light load efficient mode;Frequency synchronization;Adjustable soft-start;Operating status indication;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.5A | |
| Quiescent Current | 138uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 161
161 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.11 | $ 1.11 |
| 10+ | $ 0.9177 | $ 9.18 |
| 30+ | $ 0.8101 | $ 24.30 |
| 250+ | $ 0.6911 | $ 172.78 |
| 500+ | $ 0.6373 | $ 318.65 |
| 1,000+ | $ 0.6129 | $ 612.90 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 100kHz~2.5MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Light load efficient mode;Frequency synchronization;Adjustable soft-start;Operating status indication;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.5A | |
| Quiescent Current | 138uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



