TI TPS7A7100RGTT
| Manufacturer | |
| MPN | TPS7A7100RGTT |
| LCSC Part # | C2867077 |
| Packaging | VQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 1A, ultra-low dropout regulator with low noise and power-good indication |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Output Voltage | 900mV~3.5V;900mV~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1.8mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Output Type | Fixed;Adjustable | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A7100 low-dropout (LDO) regulator is designed for applications requiring an ultra-low dropout characteristic (140mV at 1A), with input voltages ranging from 1.5V to 6.5V. The TPS7A7100 features an innovative, user-configurable output voltage setting ranging from 0.9V to 3.5V, eliminating the need for external resistors and any associated errors.
The TPS7A7100 offers an extremely fast load transient response, remains stable with ceramic output capacitors, and supports better than 2% accuracy across line, load, and temperature variations. A soft-start pin allows applications to reduce inrush current to the load. Additionally, an open-drain power-good signal enables power rail sequencing.
Features
- Low dropout: 140mV at 1A
- VIN range: 1.5V to 6.5V
- Configurable fixed VOUT range: 0.9V to 3.5V
- Adjustable VOUT range: 0.9V to 5V
- Excellent load and line transient response
- Stable with ceramic output capacitors
- Programmable soft-start
- Power good (PG) output
- 3mm × 3mm QFN-16 and 5mm × 5mm QFN-20 packages
Applications
- Wireless infrastructure: SerDes, FPGA, DSP
- RF components: VCO, ADC, DAC, LVDS
- Set-top boxes: amplifiers, ADC, DAC, FPGA, DSP
- Wireless LAN, Bluetooth
- PC and printers
- Audio and video
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4264 | $ 1.43 |
| 10+ | $ 1.1839 | $ 11.84 |
| 30+ | $ 1.0514 | $ 31.54 |
| 250+ | $ 0.9015 | $ 225.38 |
| 500+ | $ 0.8361 | $ 418.05 |
| 1,000+ | $ 0.8057 | $ 805.70 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Output Voltage | 900mV~3.5V;900mV~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1.8mA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 1A | |
| Output Type | Fixed;Adjustable | |
| Features | Adjustable soft-start;Operating status indication;Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS7A7100 low-dropout (LDO) regulator is designed for applications requiring an ultra-low dropout characteristic (140mV at 1A), with input voltages ranging from 1.5V to 6.5V. The TPS7A7100 features an innovative, user-configurable output voltage setting ranging from 0.9V to 3.5V, eliminating the need for external resistors and any associated errors.
The TPS7A7100 offers an extremely fast load transient response, remains stable with ceramic output capacitors, and supports better than 2% accuracy across line, load, and temperature variations. A soft-start pin allows applications to reduce inrush current to the load. Additionally, an open-drain power-good signal enables power rail sequencing.
Features
- Low dropout: 140mV at 1A
- VIN range: 1.5V to 6.5V
- Configurable fixed VOUT range: 0.9V to 3.5V
- Adjustable VOUT range: 0.9V to 5V
- Excellent load and line transient response
- Stable with ceramic output capacitors
- Programmable soft-start
- Power good (PG) output
- 3mm × 3mm QFN-16 and 5mm × 5mm QFN-20 packages
Applications
- Wireless infrastructure: SerDes, FPGA, DSP
- RF components: VCO, ADC, DAC, LVDS
- Set-top boxes: amplifiers, ADC, DAC, FPGA, DSP
- Wireless LAN, Bluetooth
- PC and printers
- Audio and video
C2867077 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



