LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LV86APWR product image
  • SN74LV86APWR thumbnail 1
  • SN74LV86APWR thumbnail 2
  • SN74LV86APWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LV86APWRRoHS

Manufacturer
MPN
SN74LV86APWR
LCSC Part #
C2867069
Packaging
TSSOP-14
Customer #
Key Attributes
Quadruple 2-Input Exclusive-OR Gates
Datasheetpdf iconTI SN74LV86APWR
In-Stock: 1,595
1,595 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3397$ 1.70
50+$ 0.2644$ 13.22
150+$ 0.2321$ 34.82
500+$ 0.1918$ 95.90
2,000+$ 0.1738$ 347.60
4,000+$ 0.1631$ 652.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTSSOP-14
Features-
Input Logic Level - Low500mV
Logic Family74LV Series
Operating Temperature-40℃~+85℃
Input Logic Level - High1.5V
Output Logic Level - High2V;2.48V;3.8V
Quiescent Current(Iq)20uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)12mA
Number of Channels4;2
Output Logic Level - Low400mV;440mV;550mV
Propagation Delay8.8ns@5V,50pF
Current - Output Low(IOL)12mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ’LV86A devices are quadruple 2-input exclusiveOR gates designed for 2-V to 5.5-VCC operation. These devices contain four independent 2-input exclusive-OR gates. They perform the Boolean function Y = A⊕B or Y = A(overline)B + A B(overline) in positive logic. A common application is as a true/complement element. If one of the inputs is low, the other input is reproduced in true form at the output. If one of the inputs is high, the signal on the other input is reproduced inverted at the output.

Features

AI Translation
  • 2-V to 5.5-VCC Operation
  • Max tpd of 8 ns at 5 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25 ℃
  • Typical VOHV (Output VOH Undershoot) > 2.3 V at VCC = 3.3 V, TA = 25 ℃
  • Support Mixed-Mode Voltage Operation on All Ports
  • Latch-Up Performance Exceeds 250 mA per JESD 17
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • EPOS
  • Programmable Logic Controller (PLC)
  • DCS and PAC: Analog Input Module
  • Medical Meters: Portable
  • Server Motherboard Printer