TI TLC3704CDR
| Manufacturer | |
| MPN | TLC3704CDR |
| LCSC Part # | C2866953 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | QUAD MICROPOWER LinCMOS VOLTAGE COMPARATORS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | ESD protection | |
| Output Type | Push-pull | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Quiescent Current | 35uA | |
| Ib - Input Bias Current | 5nA | |
| Output Mode | CMOS;TTL | |
| Number of Channels | Four channels | |
| Propagation Delay Time | 2.7us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | 0℃~+70℃ | |
| Single Supply | 3V~16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 712
712 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5032 | $ 1.50 |
| 10+ | $ 1.2437 | $ 12.44 |
| 30+ | $ 1.1011 | $ 33.03 |
| 100+ | $ 0.9405 | $ 94.05 |
| 500+ | $ 0.8692 | $ 434.60 |
| 1,000+ | $ 0.8367 | $ 836.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | ESD protection | |
| Output Type | Push-pull | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Quiescent Current | 35uA | |
| Ib - Input Bias Current | 5nA | |
| Output Mode | CMOS;TTL | |
| Number of Channels | Four channels | |
| Propagation Delay Time | 2.7us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | 0℃~+70℃ | |
| Single Supply | 3V~16V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



