LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS23757PWR product image
  • TPS23757PWR thumbnail 1
  • TPS23757PWR thumbnail 2
  • TPS23757PWR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TPS23757PWRRoHS

Manufacturer
MPN
TPS23757PWR
LCSC Part #
C2866869
Packaging
TSSOP-20
Customer #
Key Attributes
High Efficiency PoE Interface and DC/DC Controller
Datasheetpdf iconTI TPS23757PWR
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.7449$ 5.74
10+$ 4.9202$ 49.20
30+$ 4.4194$ 132.58
100+$ 3.9984$ 399.84
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerTI
PackagingTSSOP-20
FeaturesOvervoltage protection;Undervoltage Protection;Thermal Protection;Overcurrent Protection;PD detection and disconnect identification
TypePowered Device (PD)
Operating Temperature-40℃~+125℃
number of channels1
Power - Max13W

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TPS23757 is a combined Power over Ethernet (PoE) powered device (PD) interface and current - mode dc/dc controller optimized specifically for isolated converters. The PoE interface supports the IEEE 802.3at standard for a type 1 PD, which is equivalent to the 13W standard of IEEE 802.3 - 2008. The TPS23757 supports a number of input voltage ORing options including highest voltage, external adapter preference, and PoE preference. The TPS23757 has an output flag indicating if an external wall adapter is active when used in conjunction with ORing controls. The detection signature pin can also be used to force power from the PoE source off. Classification can be programmed to any of the defined types with a single resistor. The dc/dc controller features two complementary gate drivers with programmable dead time. This simplifies design of highly - efficient flyback topologies or active - clamp forward or flyback converters. The second gate driver may be disabled if desired for single MOSFET topologies. The controller also features internal soft - start, bootstrap startup source, current - mode compensation, and a 78% maximum duty cycle. A programmable and synchronizable oscillator allows design optimization for efficiency and eases use of the controller to upgrade existing power supply designs. Accurate programmable blanking, with a default period, simplifies the usual current - sense filter design trade - offs. The TPS23757 has a 9 V converter startup, permitting operation with 12 V wall adapters.

Features

AI Translation
  • Powers up to 13 W (Input) PDs
  • Legacy and IEEE 802.3at Type 1 PDs
  • Optimized for Isolated DC/DC Converters Supports High - Efficiency Topologies
  • Complete PoE Interface
  • Adapter ORing Support
  • Programmable Frequency with Synch.
  • Robust 100 V, 0.5 Ω Hotswap MOSFET
  • Pin Compatible with TPS23754/6
  • -40°C to 125°C Junction Temperature Range
  • Industry Standard TSSOP - 20

Applications

AI Translation
  • IEEE 802.3at Type 1 Compliant Devices
  • Video and VoIP Telephones
  • Access Points
  • Security Cameras