LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DLPR410AYVA product image
Images for reference only

TI DLPR410AYVARoHS

Manufacturer
MPN
DLPR410AYVA
LCSC Part #
C2866867
Packaging
DSBGA-48
Customer #
Key Attributes
DSBGA-48 Lighting, Ballast Controllers RoHS
Datasheetpdf iconTI DLPR410AYVA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers
ManufacturerTI
PackagingDSBGA-48
Output Voltage-
FeaturesIndicator light mode
Frequency - Switching-
Driver Type-
Input Voltage-
Output Current-
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3
Sales UnitPiece

Introduction

AI Translation

The DLPR410 device is a programmed PROM used to properly configure the DLPC410ZYR controller to operate five different digital micromirror device (DMD) options: DLP650LNIRFYL, DLP7000FLP, DLP7000UVFLP, DLP9500FLN, and DLP9500UVFLN DMDs. The firmware in this device enables the DLPC410ZYR controller to provide system data throughput of up to 48 Gbps, with options for random row addressing and Load4 functionality. This chipset is typically designed for high-speed UV and NIR optical systems, such as direct imaging lithography systems, 3D printing, and laser marking equipment that require fast throughput and pixel-precise control.

Features

AI Translation
  • Pre-programmed Xilinx PROM for configuring DLPC410ZYR
  • DMD digital controller
  • I/O pin voltage range 1.8V to 3.3V
  • 1.8V core supply voltage
  • Operating temperature range: -40°C to 85°C

Applications

AI Translation
  • Lithography
  • Direct imaging
  • Flat panel display PCB fabrication
  • Industrial 3D printing
  • 3D scanners for machine vision
  • Quality control
  • Displays
  • 3D imaging
  • Smart and adaptive lighting
  • Augmented reality and information overlay
Not available now