TI LP3853ESX-3.3/NOPB
| Manufacturer | |
| Mfr. Part # | LP3853ESX-3.3/NOPB |
| LCSC Part # | C2866772 |
| Package | DDPAK-5(TO-263-5) |
| Customer # | |
| Key Attributes | 3A, 7V, ultra-low dropout regulator with power good indication and enable function |
| Description | Positive Fixed 3.3V DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | DDPAK-5(TO-263-5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
42 
42
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0031 | $ 5.00 |
10+ | $ 4.2433 | $ 42.43 |
30+ | $ 3.793 | $ 113.79 |
100+ | $ 3.3365 | $ 333.65 |
500+ | $ 3.126 | $ 1563.00 |
1,000+ | $ 3.0316 | $ 3031.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$