LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AHCT1G32DRLR product image
  • SN74AHCT1G32DRLR thumbnail 1
  • SN74AHCT1G32DRLR thumbnail 2
  • SN74AHCT1G32DRLR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AHCT1G32DRLRRoHS

Manufacturer
MPN
SN74AHCT1G32DRLR
LCSC Part #
C2866642
Packaging
SOT-5X3-5
Customer #
Key Attributes
4.5V~5.5V 7.9ns@5V,50pF 1uA SOT-5X3-5 Gates and Inverters RoHS
Datasheetpdf iconTI SN74AHCT1G32DRLR
In-Stock: 945
945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1255$ 0.63
50+$ 0.1225$ 6.13
150+$ 0.1206$ 18.09
500+$ 0.1186$ 59.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOT-5X3-5
Logic Family74AHCT Series
Voltage - Supply4.5V~5.5V
Output Logic Level - Low100mV;360mV
Propagation Delay7.9ns@5V,50pF
Features-
Input Logic Level - Low800mV
Operating Temperature-40℃~+85℃
Input Logic Level - High2V
Output Logic Level - High4.4V;3.94V
Quiescent Current(Iq)1uA
Current - Output High(IOH)8mA
Number of Channels1;2
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The SN74AHCT1G32 device is a single 2-input positive-OR gate. The device performs the Boolean function Y = A + B or Y = A(overline) · B(overline)(overline) in positive logic.

Features

AI Translation
  • Operating Range of 4.5 V to 5.5 V
  • Max tₚd of 8 ns at 5 V
  • Low Power Consumption, 10-µA Max ICC
  • ±8-mA Output Drive at 5 V
  • Inputs are TTL-Voltage Compatible
  • Latch-Up Performance Exceeds 250 mA
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model 200-V Machine Model 1000-V Charged-Device Model
  • Slow rise and fall time on outputs allow for low noise outputs
  • TTL inputs Allows up translation from 3.3 V to 5 V

Applications

AI Translation
  • I/O Modules; Analog PLC/DCS Inputs
  • Server Motherboards
  • Automotive Clusters
  • Motor Drives and Controls
  • DLP Front Projection Systems
  • TVs
  • Set-top-boxes Audio