LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC166M96 product image
Images for reference only

TI CD74HC166M96RoHS

Manufacturer
MPN
CD74HC166M96
LCSC Part #
C2866638
Packaging
SOIC-16
Customer #
Key Attributes
2V~6V 1 25mA 27ns@6V,50pF Parallel or Serial to Serial SOIC-16 Shift Registers RoHS
Datasheetpdf iconTI CD74HC166M96
In-Stock: 43
43 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3989$ 0.40
10+$ 0.3159$ 3.16
30+$ 0.2808$ 8.42
100+$ 0.2378$ 23.78
500+$ 0.2186$ 109.30
1,000+$ 0.2059$ 205.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerTI
PackagingSOIC-16
Operating temperature-55℃~+125℃
Pd - Power Dissipation-
Voltage - Supply2V~6V
Output TypePush-Pull
Series74HC
Number of Elements1
Output Current25mA
FeaturesAsynchronous clear function;Asynchronous parallel load function
Propagation Delay27ns@6V,50pF
FunctionParallel or Serial to Serial

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

HC166 and HCT166 8-bit shift registers are fabricated using silicon gate CMOS technology. These devices feature the low power consumption characteristic of standard CMOS ICs and operate at speeds comparable to equivalent low-power Schottky devices.

Features

AI Translation
  • Buffered inputs
  • Fan-out (over temperature range)
    • Standard outputs: 10 LSTTL loads
    • Bus driver outputs: 15 LSTTL loads
  • Wide operating temperature range: -55℃ to 125℃
  • Balanced propagation delay and transition times
  • Significantly reduced power consumption compared to LSTTL logic ICs
  • HC type
    • 2 V to 6 V operating voltage
    • High noise immunity: N₁L = 30%, NIH = 30% of VCC at VCC = 5 V
  • HCT type
    • 4.5 V to 5.5 V operating voltage
    • Direct LSTTL input logic compatibility, V₁L = 0.8 V (max), VIH = 2 V (min)