TI BQ77PL900DL
| Manufacturer | |
| MPN | BQ77PL900DL |
| LCSC Part # | C2866579 |
| Packaging | SSOP-48-300mil |
| Customer # | |
| Key Attributes | Five to Ten Series Cell Lithium-ion or Lithium-Polymer Battery Protector and Analog Front End |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Cell balancing | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Current | 1.2uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | 7V~50V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Protection IC;Balancing IC | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 23
23 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.0132 | $ 7.01 |
| 10+ | $ 5.9813 | $ 59.81 |
| 30+ | $ 5.3541 | $ 160.62 |
| 100+ | $ 4.826 | $ 482.60 |
Standard Packaging5/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Cell balancing | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Current | 1.2uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | 7V~50V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Protection IC;Balancing IC | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

