TI BQ25120AYFPR
| Manufacturer | |
| MPN | BQ25120AYFPR |
| LCSC Part # | C2866577 |
| Packaging | DSBGA-25 |
| Customer # | |
| Key Attributes | Low-profile integrated battery charging management solutions for wearables and IoT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Packaging | DSBGA-25 | |
| Voltage - Supply | 5.5V | |
| Interface | I2C | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 700nA | |
| Battery Temperature Detection | Support | |
| Type of Battery | - | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Charge Current - Max | 300mA | |
| Charging Saturation Voltage | 4.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 885
885 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7011 | $ 3.70 |
| 10+ | $ 3.2665 | $ 32.67 |
| 30+ | $ 3.0094 | $ 90.28 |
| 100+ | $ 2.1093 | $ 210.93 |
| 500+ | $ 1.9889 | $ 994.45 |
| 1,000+ | $ 1.9352 | $ 1935.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Packaging | DSBGA-25 | |
| Voltage - Supply | 5.5V | |
| Interface | I2C | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 700nA | |
| Battery Temperature Detection | Support | |
| Type of Battery | - | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Charge Current - Max | 300mA | |
| Charging Saturation Voltage | 4.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



