LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ771600DPJR product image
  • BQ771600DPJR thumbnail 1
  • BQ771600DPJR thumbnail 2
  • BQ771600DPJR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI BQ771600DPJRRoHS

Manufacturer
MPN
BQ771600DPJR
LCSC Part #
C2866520
Packaging
WSON-8(3x4)
Customer #
Key Attributes
Overvoltage Protection for 2-Series to 4-Series Cell Li-lon Batteries with External Delay Capacitor
Datasheetpdf iconTI BQ771600DPJR
In-Stock: 249
249 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0642$ 1.06
10+$ 0.9406$ 9.41
30+$ 0.8248$ 24.74
100+$ 0.7383$ 73.83
500+$ 0.7028$ 351.40
1,000+$ 0.6842$ 684.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerTI
PackagingWSON-8(3x4)
FeaturesOvercharge protection
Operating Temperature-40℃~+110℃
Quiescent Current1uA
0V Battery ChargeNot supported
Operating Voltage3V~20V
Type of BatteryLithium Battery
The Chip TypeProtection IC
Interface-
Balance Current-
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The BQ7716xy device family provides an overvoltage monitor and protector for Li-Ion battery pack systems. Each cell is monitored independently for an overvoltage condition. For quicker production-line testing, the BQ7716xy device provides a Customer Test Mode with greatly reduced delay time. In the BQ7716xy device, an external delay timer is initiated upon detection of an overvoltage condition on any cell. Upon expiration of the delay timer, the output is triggered into its active state (either high or low, depending on the configuration). The external delay timer feature also includes the ability to detect an open or shorted delay capacitor on the CD pin, which will similarly trigger the output driver in an overvoltage condition.

Features

AI Translation
  • 2-, 3-, and 4-series cell overvoltage protection
  • External capacitor-programmed delay timer
  • Fixed OVP threshold
  • High-accuracy overvoltage protection: ±10 mV
  • Low power consumption lCC≈1 μA (VCELL(ALL)<VPROTECT)
  • Low leakage current per cell input <100 nA
  • Small package footprint 8-pin WSON (3.00 mm×4.00 mm)

Applications

AI Translation
  • Power tools
  • UPS battery backup
  • Light electric vehicles (eBike, eScooter, Pedal assist bicycles)