TI SN74LVC1G00DRY2
| Manufacturer | |
| Mfr. Part # | SN74LVC1G00DRY2 |
| LCSC Part # | C2866464 |
| Package | SON-6(1x1.5) |
| Customer # | |
| Key Attributes | Single 2-Input Positive-NAND Gate |
| Description | 10uA 4.3ns@5V,50pF 1.65V~5.5V SON-6(1x1.5) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SON-6(1x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
120 
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1227 | $ 0.61 |
50+ | $ 0.0965 | $ 4.83 |
150+ | $ 0.0837 | $ 12.56 |
500+ | $ 0.0722 | $ 36.10 |
2,500+ | $ 0.0691 | $ 172.75 |
5,000+ | $ 0.0672 | $ 336.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$