TI DRV8434ARGER
| Manufacturer | |
| MPN | DRV8434ARGER |
| LCSC Part # | C2866434 |
| Packaging | VQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Stepper motor driver with integrated current sensing, 1/256 microstepping, intelligent tuning, and stall detection using GPIO pins |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Under-voltage lockout;Overcurrent Protection;Over temperature protection;Built-in charge pump | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Output Current | 2.5A | |
| Step Resolution | 1;2;4;8;16;32;64;128;256 | |
| RDS(on) | 330mΩ | |
| Motor Drive Voltage(Vm) | 4.5V~48V | |
| Interface | STEP/DIR |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 86
86 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7676 | $ 4.77 |
| 10+ | $ 4.1142 | $ 41.14 |
| 30+ | $ 3.7257 | $ 111.77 |
| 100+ | $ 3.3323 | $ 333.23 |
| 500+ | $ 3.1502 | $ 1575.10 |
| 1,000+ | $ 3.069 | $ 3069.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-24-EP(4x4) | |
| Number of H-bridges | 2 | |
| Drive Type | Bipolar Driver | |
| Features | Motor step-out prevention function;Under-voltage lockout;Overcurrent Protection;Over temperature protection;Built-in charge pump | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Output Current | 2.5A | |
| Step Resolution | 1;2;4;8;16;32;64;128;256 | |
| RDS(on) | 330mΩ | |
| Motor Drive Voltage(Vm) | 4.5V~48V | |
| Interface | STEP/DIR |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



