TI SN74HCS596DR
| Manufacturer | |
| MPN | SN74HCS596DR |
| LCSC Part # | C2866426 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 8-bit Serial-in, Parallel-out Shift Register with 8-bit D-type Storage Register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Open-drain | |
| Series | 74HCS | |
| Number of Elements | 1 | |
| Output Current | 7.8mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 7ns@6V,50pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HCS596 device contains an 8-bit, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. All inputs include Schmitt-triggers, eliminating any erroneous data outputs due to slowedged or noisy input signals. The storage register has parallel open-drain outputs. Separate clocks are provided for both the shift and storage register. The shift register has a direct overriding clear overline{SRCLR} input, serial (SER) input, and a serial output QH for cascading. When the output-enable overline{OE} input is high, the outputs are in a highimpedance state. Internal register data is not impacted by the operation of the overline{OE} input.
Features
- Wide operating voltage range: 2 V to 6 V
- Schmitt-trigger inputs allow for slow or noisy input signals
- Low power consumption Typical ICC of 100 nA Typical input leakage current of ±100 nA
- ±7.8 mA output drive at 6 V
- Extended ambient temperature range: -40℃ to +125℃, TA
Applications
- Output expansion
- LED matrix control
- 7-segment display control
- 8-bit data storage
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6649 | $ 0.66 |
| 10+ | $ 0.5676 | $ 5.68 |
| 30+ | $ 0.4995 | $ 14.99 |
| 100+ | $ 0.4427 | $ 44.27 |
| 500+ | $ 0.4249 | $ 212.45 |
| 1,000+ | $ 0.4152 | $ 415.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Open-drain | |
| Series | 74HCS | |
| Number of Elements | 1 | |
| Output Current | 7.8mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 7ns@6V,50pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HCS596 device contains an 8-bit, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. All inputs include Schmitt-triggers, eliminating any erroneous data outputs due to slowedged or noisy input signals. The storage register has parallel open-drain outputs. Separate clocks are provided for both the shift and storage register. The shift register has a direct overriding clear overline{SRCLR} input, serial (SER) input, and a serial output QH for cascading. When the output-enable overline{OE} input is high, the outputs are in a highimpedance state. Internal register data is not impacted by the operation of the overline{OE} input.
Features
- Wide operating voltage range: 2 V to 6 V
- Schmitt-trigger inputs allow for slow or noisy input signals
- Low power consumption Typical ICC of 100 nA Typical input leakage current of ±100 nA
- ±7.8 mA output drive at 6 V
- Extended ambient temperature range: -40℃ to +125℃, TA
Applications
- Output expansion
- LED matrix control
- 7-segment display control
- 8-bit data storage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

